Schneider Electric TransferPacT I/O Module

Subtotal (1 unit)*

$509.91

(exc. GST)

$560.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.91

*price indicative

RS Stock No.:
276-2385
Mfr. Part No.:
TPCDIO10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector Accessory

Accessory Type

I/O Module

Series

TransferPacT

Operating Voltage

30V

Colour

Black

IP Rating

IP20

Length

69mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric I/O module is a function module for signalling application. It is with auxiliary contact composition.

Green premium product

Mercury free

  • RS Stock No. 2762386
  • Mfr. Part No. TPCDIO13
Each
$509.91
  • RS Stock No. 2762388
  • Mfr. Part No. TPCDIO17
Each
$640.26
  • RS Stock No. 2762384
  • Mfr. Part No. TPCCOM16
Each
$550.03
  • RS Stock No. 2762387
  • Mfr. Part No. TPCDIO15
Each
$640.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy