Schneider Electric TransferPacT Mechanical Interlocking Kit
- RS Stock No.:
- 245-012
- Mfr. Part No.:
- 33890
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$770.56
(exc. GST)
$847.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.56 |
*price indicative
- RS Stock No.:
- 245-012
- Mfr. Part No.:
- 33890
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mechanical Interlocking Kit | |
| Series | TransferPacT | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mechanical Interlocking Kit | ||
Series TransferPacT | ||
Colour White | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mechanical Interlocking Kit is designed for ComPact NS630b to NS1600 circuit breakers, enabling secure interlocking of 2 devices equipped with extended rotary handles. This kit enhances safety by preventing simultaneous operation of interconnected devices, ensuring reliable and efficient electrical management in industrial applications. Its robust construction guarantees durability and effective performance in demanding environments.
RoHS compliant
Mercury free
- RS Stock No. 2318936
- Mfr. Part No. 1SAM201920R1000 MSH-AR
1 Box of 1
$20.60
Related links
- Schneider Electric TransferPacT I/O Module
- Schneider Electric TransferPacT Link Module for use with TransferPacT
- Schneider Electric TransferPacT TransferPacT Switch 80A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 32A 400V, DIN Rail
- Schneider Electric TransferPacT TransferPacT Switch 40A 230V, DIN Rail
- Schneider Electric TransferPacT Terminal Shield for use with TransferPacT
- Schneider Electric TransferPacT TransferPacT Electronic Circuit Breaker 63A 400V, DIN Rail Type AC












