Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 1-Pole, 1A, Type C, 240V ac AC, 72 V dc DC, 240 Breaking

Subtotal (1 unit)*

$30.78

(exc. GST)

$33.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.78

*price indicative

RS Stock No.:
435-913
Mfr. Part No.:
A9F44101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

240

Range

Acti9

Series

IC60N

IP Rating

IP20

Width

18mm

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60898-1

Depth

78.5mm

Height

85mm

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy