Schneider Electric 45 °, Handle Actuator 20 A

Subtotal (1 unit)*

$162.07

(exc. GST)

$178.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.07

*price indicative

RS Stock No.:
347-076
Mfr. Part No.:
K2F003ULH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

1, 3

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP40

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Actuator Type

Handle

Standards/Approvals

IEC 60947-3, IEC 60947-5-1, CENELEC EN 50013

Width

45mm

Hazardous Area Certification

No

Depth

97mm

Length

35mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric Harmony K2 complete cam switch has 3 poles. It also has a rating of 20A, a screw clamp mounting mode and a metallic color with black marking. This metal head complete cam switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 45 degree between its switching positions.

Mercury free

RoHS compliant

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy