Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module, BMXP34 Processor, I/O Module,
- RS Stock No.:
- 119-260
- Mfr. Part No.:
- BMXXBP0600H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,092.50
(exc. GST)
$1,201.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.50 |
*price indicative
- RS Stock No.:
- 119-260
- Mfr. Part No.:
- BMXXBP0600H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack | |
| Series | Modicon X80 | |
| For Use With | Specific Application Module, BMXP34 Processor, I/O Module, BMXCPS Power Supply | |
| Mount Type | Panel, Plate, DIN Rail | |
| Depth | 19mm | |
| Width | 307.6mm | |
| Standards/Approvals | EAC, EN/IEC 61131-2, EN/IEC 61000-6-5, ATEX zone 2/22, UL 61010-2-201, UL, EN/IEC 60079-0, MerNavy, EN/IEC 61010-2-201, CSA, RCM, CE, EN/IEC 61850-3, UKCA, IACS E10, IECEx zone 2/22, CSA C22.2 No 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack | ||
Series Modicon X80 | ||
For Use With Specific Application Module, BMXP34 Processor, I/O Module, BMXCPS Power Supply | ||
Mount Type Panel, Plate, DIN Rail | ||
Depth 19mm | ||
Width 307.6mm | ||
Standards/Approvals EAC, EN/IEC 61131-2, EN/IEC 61000-6-5, ATEX zone 2/22, UL 61010-2-201, UL, EN/IEC 60079-0, MerNavy, EN/IEC 61010-2-201, CSA, RCM, CE, EN/IEC 61850-3, UKCA, IACS E10, IECEx zone 2/22, CSA C22.2 No 61010-2-201 | ||
- COO (Country of Origin):
- FR
The Schneider Electric ruggedized backplane designed for severe environments. With 6 slots and compatibility with BMXP34 processor and BMXCPS power supply, this product is ideal for demanding industrial applications. It features a compact design with dimensions of 103.7 mm (H) x 307.6 mm (W) x 19 mm (D), making it easy to install in various setups. The backplane has an IP20 degree of protection and is suitable for operation in temperatures ranging from -25 to 70°C.
6 slots backplane for versatile connectivity options
Compatibility with BMXP34 processor and BMXCPS power supply for seamless integration
IP20 degree of protection for reliable performance in challenging environments
