Schneider Electric Modicon OTB Series I/O Module
- RS Stock No.:
- 612-0194
- Mfr. Part No.:
- OTB1C0DM9LP
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$729.03
(exc. GST)
$801.93
(inc. GST)
- RS Stock No.:
- 612-0194
- Mfr. Part No.:
- OTB1C0DM9LP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Series | Modicon OTB | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL 508, EN 61131-2, CSA C22.2 No 213 Class I Division 2 Group D, CSA C22.2 No 213 Class I Division 2 Group B, CSA C22.2 No 213, Class I Division 2 Group A, IEC 61131-2, CSA C22.2 No 213 Class I Division 2 Group C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Series Modicon OTB | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL 508, EN 61131-2, CSA C22.2 No 213 Class I Division 2 Group D, CSA C22.2 No 213 Class I Division 2 Group B, CSA C22.2 No 213, Class I Division 2 Group A, IEC 61131-2, CSA C22.2 No 213 Class I Division 2 Group C | ||
- COO (Country of Origin):
- FR
OTB CANopen interface module
Optimised Terminal Block (OTB) Interface Modules
3 Communication base modules each with 20 I/O
Expandable using 8 to 32 channel I/O modules (up to 264 channels)
Wide range of digital and analogue I/O's that are common to the Twido Logic Controllers
Direct mounting on DIN rail
Connectivity to fieldbus: CANopen, Modbus and Ethernet
IP20 rated
Removable screw terminal
Dimensions: H90mm x W55mm x D70mm
Maximum no. of I/O:
Power supply (non-isolated): 24Vdc
132 with screw/spring terminal digital I/O
244 with HE10 type connector digital I/O
48 analogue I/O (24 input/24 output channels)
Schneider Electric Advantys
The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:
A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 A
As an extension, up to 7 discrete or analogue I/O expansion modules can be added.
Note
To connect OTB1C0DM9LP (stock no. 612-0201 ) to a CAN network use connector TSXCANKCDF90T (stock no. 612-0425)
Related links
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input
- Schneider Electric Modicon ABE7 Series I/O Module 8-Input, Voltage Input
- Schneider Electric Modicon M258 Series PLC I/O Module
- Schneider Electric Modicon X80 Series Rack for Use with Specific Application Module I/O Module,
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
- Schneider Electric Modicon X80 Series Rack for Use with BMXCPS Power Supply I/O Module, Specific
- Schneider Electric Modicon TM Series Terminal Block for Use with Discrete I/O Module 24 V DC

