Siemens 3NJ4915 Current Transformer

Subtotal (1 unit)*

$1,037.11

(exc. GST)

$1,140.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.11

*price indicative

RS Stock No.:
144-463
Mfr. Part No.:
3NJ4915-2KA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Current Transformer

Product Type

Switch Disconnector Accessory

Series

3NJ4915

Operating Voltage

720V

Colour

Black

IP Rating

IP20

Length

80mm

COO (Country of Origin):
DE
The Siemens accessory is designed for use with strips 3NJ41, allowing for the integration of in-line fuse switch disconnectors in the NH00 size. It features current transformers.

UKCA and CE Approved

  • RS Stock No. 0144449
  • Mfr. Part No. 3NJ4915-2FB10
Each
$241.74
  • RS Stock No. 0144386
  • Mfr. Part No. 3NJ6940-3BJ11
Each
$152.54
  • RS Stock No. 0144392
  • Mfr. Part No. 3NJ6940-3BK12
Each
$415.51
  • RS Stock No. 0144458
  • Mfr. Part No. 3NJ4915-2JA10
Each
$241.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy