Siemens SENTRON Series Current Transformer 600 A 2.5 VA

Subtotal (1 unit)*

$1,037.11

(exc. GST)

$1,140.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,037.11

*price indicative

RS Stock No.:
226-2779
Mfr. Part No.:
3NJ4915-2KB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Power Rating

2.5VA

Secondary Current

5A

Minimum Operating Temperature

-10°C

Primary Current

600A

Maximum Operating Temperature

55°C

Weight

196g

Length

80mm

Depth

26mm

Width

52mm

Standards/Approvals

EAC, CE

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Siemens accessory for strips 3NJ41 in-line fuse switch disconnectors Sz. NH1-3. Current transformers can be integrated 600/5 A. It is approved by EAC

It is IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy