Siemens 3NJ6940 Current Transformer

Subtotal (1 unit)*

$152.54

(exc. GST)

$167.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.54

*price indicative

RS Stock No.:
144-508
Mfr. Part No.:
3NJ6940-3BH11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Current Transformer

Series

3NJ6940

Operating Voltage

720V

Colour

Black, Red

IP Rating

IP20

Length

88.5mm

COO (Country of Origin):
DE
The Siemens Current transformer used for switch disconnector with fuses In-line design.

UKCA and CE Approved

  • RS Stock No. 0144386
  • Mfr. Part No. 3NJ6940-3BJ11
Each
$152.54
  • RS Stock No. 0144392
  • Mfr. Part No. 3NJ6940-3BK12
Each
$415.51
  • RS Stock No. 0144385
  • Mfr. Part No. 3NJ6940-3BH22
Each
$354.72
  • RS Stock No. 0144449
  • Mfr. Part No. 3NJ4915-2FB10
Each
$241.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy