Siemens 3NJ4915 Current Transformer
- RS Stock No.:
- 144-449
- Mfr. Part No.:
- 3NJ4915-2FB10
- Brand:
- Siemens
Subtotal (1 unit)*
$241.74
(exc. GST)
$265.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.74 |
*price indicative
- RS Stock No.:
- 144-449
- Mfr. Part No.:
- 3NJ4915-2FB10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Current Transformer | |
| Series | 3NJ4915 | |
| Operating Voltage | 720V | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Current Transformer | ||
Series 3NJ4915 | ||
Operating Voltage 720V | ||
Colour Grey | ||
IP Rating IP20 | ||
Length 80mm | ||
- COO (Country of Origin):
- DE
The Siemens accessory is designed for use with strips 3NJ41, allowing for the integration of in-line fuse switch disconnectors in the NH00 size. It features current transformers.
UKCA and CE Approved
