Clipsal Electrical 3 Phase Surge Protector, 40kA, 415V ac, DIN Rail Mount

Subtotal (1 unit)*

$341.65

(exc. GST)

$375.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.65

*price indicative

RS Stock No.:
282-3006
Mfr. Part No.:
MX9SP340
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Device Type

Surge Protector

Maximum Surge Current

40kA

Voltage Protection Rating

415V ac

Range

MAX9

Series

MX9SP

Electrical Phase

3

Mounting Style

DIN Rail

COO (Country of Origin):
CN
The Clipsal Electrical Surge protection device is a modular surge arrester. It is a 3 Pole surge arrester. This MAX9 surge arrester is compatible with TN C, TN S and TT earthing system. The maximum discharge current is 40kA. The nominal discharge current is 15kA. It ensures protection of electronic devices against destruction by lightning.

Mercury free
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive

Related links