Clipsal Electrical 1 Phase Surge Protector, 40 kA, 240 V ac, DIN Rail
- RS Stock No.:
- 282-3005
- Mfr. Part No.:
- MX9SP140
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$151.68
(exc. GST)
$166.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.68 |
*price indicative
- RS Stock No.:
- 282-3005
- Mfr. Part No.:
- MX9SP140
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Surge Protector | |
| Voltage Protection Rating | 240V ac | |
| Maximum Surge Current | 40kA | |
| Range | MAX9 | |
| Series | MX9SP | |
| Electrical Phase | 1 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 15kA | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61643-11:2011/EN 61643-11:2012 | |
| Width | 18mm | |
| Length | 85mm | |
| Depth | 64mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Surge Protector | ||
Voltage Protection Rating 240V ac | ||
Maximum Surge Current 40kA | ||
Range MAX9 | ||
Series MX9SP | ||
Electrical Phase 1 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 15kA | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61643-11:2011/EN 61643-11:2012 | ||
Width 18mm | ||
Length 85mm | ||
Depth 64mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Clipsal Electrical Surge protection device is a modular surge arrester. It is a 1 Pole surge arrester. This MAX9 surge arrester is compatible with TN C, TN S and TT earthing system. The maximum discharge current is 40kA. The nominal discharge current is 15kA. It ensures protection of electronic devices against destruction by lightning.
Mercury free
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical 1 Phase Surge Arrester 240 V ac, DIN Rail
- Clipsal Electrical 3 Phase Surge Protector 415 V ac, DIN Rail
- Phoenix Contact Surge Protector 240 V ac, DIN Rail
- Clipsal Electrical 1 Phase Surge Arrester 1.2 kV
- Phoenix Contact 3 Phase Surge Protector 350 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 175 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 440 V ac, DIN Rail
- Phoenix Contact 3 Phase Surge Protector 385 V ac, DIN Rail
