Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 201-6286
- Mfr. Part No.:
- 2905351
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each
$683.81
(exc. GST)
$752.19
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $683.81 |
5 + | $615.43 |
- RS Stock No.:
- 201-6286
- Mfr. Part No.:
- 2905351
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- Contactum 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Weidmuller 1+N Phase Surge Protector, 40kA, DIN Rail Mount
- Siemens 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount