Weidmuller 1+N Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 249-3337
- Mfr. Part No.:
- 1352620000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)**
$467.49
(exc. GST)
$514.24
(inc. GST)
On back order for despatch 18/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $467.49 |
5 + | $420.75 |
**price indicative
- RS Stock No.:
- 249-3337
- Mfr. Part No.:
- 1352620000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Device Type | Surge Protector | |
Maximum Surge Current | 40kA | |
Series | 1352 | |
Electrical Phase | 1+N | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Device Type Surge Protector | ||
Maximum Surge Current 40kA | ||
Series 1352 | ||
Electrical Phase 1+N | ||
Mounting Style DIN Rail | ||
Related links
- Lovato Single Phase Surge Protector DIN Rail Mount
- Contactum 3 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector 2500V (Volts), DIN Rail Mount