Eaton 3 Phase Surge Protector, 15 kA, 415 V ac, DIN Rail
- RS Stock No.:
- 847-3677
- Mfr. Part No.:
- 102036 FAZ-XAA-NA110-415VAC
- Brand:
- Eaton
Subtotal (1 unit)*
$83.80
(exc. GST)
$92.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.80 |
*price indicative
- RS Stock No.:
- 847-3677
- Mfr. Part No.:
- 102036 FAZ-XAA-NA110-415VAC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surge Protector | |
| Maximum Surge Current | 15kA | |
| Voltage Protection Rating | 415V ac | |
| Series | FAZ-XAA | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Length | 17.5mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-2 | |
| Depth | 45mm | |
| Maximum Operating Temperature | -5°C | |
| Minimum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surge Protector | ||
Maximum Surge Current 15kA | ||
Voltage Protection Rating 415V ac | ||
Series FAZ-XAA | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Length 17.5mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-2 | ||
Depth 45mm | ||
Maximum Operating Temperature -5°C | ||
Minimum Operating Temperature 40°C | ||
Eaton Surge Protector, Twin-Purpose Terminals, IP40 Rating - 102036 FAZ-XAA-NA110-415VAC
This surge protector from Eaton makes shielding against electrical spikes and transients a piece of cake. As a circuit-breaking device also known as a shunt trip, it trips your circuit remotely during a surge to prevent harm to users or damage to connected equipment. This three-phase unit is designed for use in control panels and has a maximum voltage of 415V AC/230V DC, so it's a practical pick for industrial settings. You get the benefit of reduced wiring times thanks to the handy twin-purpose terminals that open above and below so you can install bus duct and cables at the same time.
Features & Benefits
• Versatile device can be used with a standard auxiliary switch or mounted onto an existing MCB for extra protection
• Red/green indicator keeps you up to speed on switch position
• Adaptable unit works with AC or DC voltages for application versatility
• IP40 rating means it resists tools or wires with a diameter of over 2.5mm
• Operating temperature from -5°C to +40°C, so it suits harsh settings
How do I mount this device?
You can mount this surge protector directly onto a standard 35mm DIN rail or attach it to an existing MCB or auxiliary switch that needs more protection.
Note
Eaton formerly known as Moeller
Related links
- Eaton Surge Protector DIN Rail
- Clipsal Electrical 3 Phase Surge Protector 415 V ac, DIN Rail
- ABB Surge Arrester 415 V
- Lovato 1 Phase Surge Protector 1.5 kV, DIN Rail
- Eaton Top Hat Rail Shunt Trip for use with FAZ Series MCB/RCBO
- Eaton Surge Protector 1.7 kV
- Eaton Surge Protector 1.8 kV
- Schneider Electric Industrial Surge Protector DIN Rail
