Contactum 3 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 201-0763
- Mfr. Part No.:
- DDB-T2S4031KIT
- Brand:
- Contactum
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$377.64
(exc. GST)
$415.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $377.64 |
- RS Stock No.:
- 201-0763
- Mfr. Part No.:
- DDB-T2S4031KIT
- Brand:
- Contactum
Related links
- Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount
- Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, 40kA, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Weidmuller 1+N Phase Surge Protector, 40kA, DIN Rail Mount
- Siemens 1 Phase Surge Protector, 40kA, DIN Rail Mount
- Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- Clipsal Electrical 3 Phase Surge Protector, 40kA, 415V ac, DIN Rail Mount