Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F10R0V
- RS Stock No.:
- 922-9294
- Mfr. Part No.:
- ERJP08F10R0V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$300.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.06 | $300.00 | - |
| 25000 + | $0.054 | $270.00 | 9% |
*price indicative
- RS Stock No.:
- 922-9294
- Mfr. Part No.:
- ERJP08F10R0V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Tab | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 10Ω Resistance, ±1 % Tolerance - ERJP08F10R0V
This SMD resistor is a high-performance component designed for various electronic applications. With a resistance of 10Ω and a robust power rating of 0.66W, it ensures reliable operation within diverse environments. This component comes in a compact 1206 package, making it suitable for space-constrained designs. It features low tolerance and a temperature coefficient of ±100 ppm/°C, ensuring consistent performance across varying temperatures.
Features & Benefits
• Thick film technology provides stable performance in various applications
• Tolerance of ±1 % allows precise circuit designs
• 0.66W power rating enhances suitability for high power circuits
• Automotive grade compliance meets rigorous industry standards
• Compact 1206 package enables efficient use of space
• Minimum operating temperature of -55 °C ensures reliability in extreme conditions
Applications
• Used in automotive electronic systems for reliable performance
• Suitable for automation control circuits requiring precise resistance
• Ideal for power management in electronic devices
• Utilised in testing and measurement equipment for accurate readings
• Appropriate for telecommunications equipment benefiting from compact design
What are the implications of using thick film technology in this resistor?
Thick film technology enhances the durability and stability of the resistor under varying environmental conditions, ensuring it performs well in both high and low temperatures.
How does the tolerance level affect circuit design?
The ±1 % tolerance allows for high precision in circuit designs, minimising variances that could lead to performance issues in sensitive electronic applications.
What specific advantages does the low temperature coefficient offer?
A temperature coefficient of ±100 ppm/°C indicates minimal drift in resistance with changing temperature, ensuring consistent performance in applications subjected to temperature fluctuations.
In which situations would this resistor be deployed in automotive applications?
It is utilised in automotive systems where stability and reliability are crucial, such as engine control units and safety systems, where precise resistance values directly impact performance and safety.
How does the compact 1206 package enhance usability?
The 1206 package allows for greater design flexibility in PCB layouts, making it easier to fit into smaller spaces, which is increasingly important in modern electronic devices.
Related links
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F10R0V
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1002V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
