Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 93R1A-R22-A18L
- RS Stock No.:
- 161-6880
- Mfr. Part No.:
- 93R1A-R22-A18L
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$390.87
(exc. GST)
$429.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 - 180 | $8.686 | $390.87 |
| 225 + | $7.818 | $351.81 |
*price indicative
- RS Stock No.:
- 161-6880
- Mfr. Part No.:
- 93R1A-R22-A18L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.7mm | |
| Standards/Approvals | IEC 60529 | |
| Tolerance ± | 10% | |
| Series | 93 | |
| Mounting Hole Diameter | 10 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 34.7mm | ||
Standards/Approvals IEC 60529 | ||
Tolerance ± 10% | ||
Series 93 | ||
Mounting Hole Diameter 10 mm | ||
Actuator Type Slotted Shaft | ||
16mm 93 Series
The 93 Series from Bourns are square, single turn, panel control potentiometers. These potentiometers feature virtually infinite electrical circuit isolation and the plastic casing ensures high insulation. Available in a range of different pin-out configurations, these potentiometers are offered with a choice of plastic or metal shafts.
±5% independent linearity
1000 hours load life
Rotational life of 100,000 cycles
Related links
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A18L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A15L
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A13L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A10L
