Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$5.80

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 1200$0.058$5.80
1300 - 2400$0.057$5.70
2500 +$0.056$5.60

*price indicative

Packaging Options:
RS Stock No.:
862-6691
Distrelec Article No.:
304-44-743
Mfr. Part No.:
ERJPA3F1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Panasonic ERJPA3 Series SMD Resistor, 100Ω Resistance, 0.33W Power Rating - ERJPA3F1000V


This SMD resistor is designed for precision electronic applications, featuring a resistance value of 100 Ω. With a compact 0603 (1608M) package size, it is ideal for surface mount technology, enhancing space efficiency in circuit designs. Its robust thick film technology ensures reliable performance across various applications, making it a versatile choice for professionals in the electronics sector.

Features & Benefits


• Offers a resistance tolerance of ±1% for accuracy

• Capable of handling a power rating of 0.33W for effective operation

• Designed with a low temperature coefficient of ±100 ppm/°C for stability

• Complies with AEC-Q200 standards, suitable for automotive applications

• Compact 0603 resistor package for efficient PCB layout

• Utilises thick film technology for improved durability and performance

Applications


• Used in automotive electronics for reliable performance

• Ideal for precision resistor in telecommunications

• Employed in consumer electronics for stable operation

• Suitable for power management in industrial automation

What makes this resistor suitable for automotive applications?


The resistor’s compliance with AEC-Q200 standards ensures its reliability and durability in automotive environments, providing consistent performance across varying temperature ranges and conditions.

How does the low tolerance benefit circuit designs?


A tolerance of ±1% ensures that the resistance value remains close to the specified 100Ω, allowing for precise control in circuit performance and enhancing overall reliability in critical applications.

What advantages does the thick film technology offer?


Thick film technology enhances the durability and temperature stability of the resistor, allowing it to perform effectively in demanding environments while maintaining reliable operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy