Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- RS Stock No.:
- 172-3832
- Mfr. Part No.:
- ERJPA3F1003V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 08 March 2027
- Plus 5,000 unit(s) shipping from 22 March 2027
- Plus 5,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 - 15000 | $0.025 | $125.00 |
| 20000 + | $0.025 | $125.00 |
*price indicative
- RS Stock No.:
- 172-3832
- Mfr. Part No.:
- ERJPA3F1003V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 100kΩ Resistance, ±1 % Tolerance - ERJPA3F1003V
This SMD resistor is a high-precision component ideal for various electronic applications. Offering a resistance value of 100 kΩ, it employs thick film technology and comes in a compact 0603 (1608M) package. Designed for efficiency, its robust specifications and low tolerance make it suitable for demanding environments.
Features & Benefits
• ±1 % tolerance ensures precision in critical applications
• High power rating of 0.33W enhances reliability under load
• Operates effectively within the range of -55 °C to +125 °C
• Temperature coefficient of ±100 ppm/°C improves stability
• Compact size (0603) allows for space-saving designs
Applications
• Used for automotive circuit design and reliability
• Ideal for RF requiring compact resistors
• Utilised in consumer electronics for stable operation
• Integrates seamlessly into PCB layouts for industrial use
What is the significance of the resistance and tolerance values?
The resistance value of 100 kΩ specifies the electrical resistance the component offers, while the tolerance of ±1 % indicates the precision of this resistance in applications. This is crucial for maintaining circuit performance in sensitive electronic designs.
How does the power rating affect usage in electronic circuits?
A power rating of 0.33W means this resistor can handle significant power without overheating. This is vital in ensuring the longevity and reliability of the circuit. Exceeding this rating may lead to failure or damage.
What environments are suitable for this component?
This resistor can function optimally in environments ranging from -55 °C to +125 °C, making it suitable for both extreme temperature conditions typically found in automotive and industrial applications.
Related links
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
