Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- RS Stock No.:
- 172-3831
- Mfr. Part No.:
- ERJPA3F1000V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 - 15000 | $0.025 | $125.00 |
| 20000 + | $0.025 | $125.00 |
*price indicative
- RS Stock No.:
- 172-3831
- Mfr. Part No.:
- ERJPA3F1000V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.33W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.33W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
Height 450μm | ||
Panasonic ERJPA3 Series SMD Resistor, 100Ω Resistance, 0.33W Power Rating - ERJPA3F1000V
This SMD resistor is designed for precision electronic applications, featuring a resistance value of 100 Ω. With a compact 0603 (1608M) package size, it is ideal for surface mount technology, enhancing space efficiency in circuit designs. Its robust thick film technology ensures reliable performance across various applications, making it a versatile choice for professionals in the electronics sector.
Features & Benefits
• Offers a resistance tolerance of ±1% for accuracy
• Capable of handling a power rating of 0.33W for effective operation
• Designed with a low temperature coefficient of ±100 ppm/°C for stability
• Complies with AEC-Q200 standards, suitable for automotive applications
• Compact 0603 resistor package for efficient PCB layout
• Utilises thick film technology for improved durability and performance
Applications
• Used in automotive electronics for reliable performance
• Ideal for precision resistor in telecommunications
• Employed in consumer electronics for stable operation
• Suitable for power management in industrial automation
What makes this resistor suitable for automotive applications?
The resistors compliance with AEC-Q200 standards ensures its reliability and durability in automotive environments, providing consistent performance across varying temperature ranges and conditions.
How does the low tolerance benefit circuit designs?
A tolerance of ±1% ensures that the resistance value remains close to the specified 100Ω, allowing for precise control in circuit performance and enhancing overall reliability in critical applications.
What advantages does the thick film technology offer?
Thick film technology enhances the durability and temperature stability of the resistor, allowing it to perform effectively in demanding environments while maintaining reliable operational integrity.
Related links
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
- Panasonic ERJPA3 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F5600V
- Panasonic ERJPA3 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F3301V
- Panasonic ERJPA3 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F10R0V
