Panasonic ERJPA3 1 MΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1004V
- RS Stock No.:
- 172-3441
- Mfr. Part No.:
- ERJPA3F1004V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 |
| 10000 - 45000 | $0.025 | $125.00 |
| 50000 + | $0.024 | $120.00 |
*price indicative
- RS Stock No.:
- 172-3441
- Mfr. Part No.:
- ERJPA3F1004V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1MΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1MΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJPA3 Series SMD Resistor, 1MΩ Resistance, ±1 % Tolerance - ERJPA3F1004V
This SMD resistor is a compact and efficient component designed for various electronic applications. With dimensions of 0603 (1608M), it offers a resistance value of 1 MΩ, making it suitable for diverse circuit requirements. This high-performance resistor is ideal for those in the automation and electronics industries seeking reliability and accuracy.
Features & Benefits
• Thick film technology ensures robustness and performance
• ±1% tolerance for high precision in applications
• Rated power of 0.33W allows for versatile applications
• Temperature coefficient of ±100 ppm/°C maintains stability
• Compact 0603 package minimises board space requirements
Applications
• Used in automotive electronic control units
• Suitable for power management circuits
• Utilised in sensor signal processing
• Ideal for PCB designs in commercial electronics
What advantages does thick film technology have over thin film?
Thick film technology typically allows for higher power handling and robustness, making it more suitable for applications requiring durability and reliable performance under varying conditions.
How does the temperature coefficient impact performance?
A temperature coefficient of ±100 ppm/°C ensures that resistance changes minimally with temperature variations, leading to stable circuit performance even in extreme conditions.
What specific automotive applications can benefit from this component?
Its AEC-Q200 compliance makes it ideal for critical automotive components such as braking systems, engine controls, and powertrain systems, ensuring long-term reliability in harsh environments.
Related links
- Panasonic ERJPA3 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1004V
- Panasonic ERJPA3 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1001V
- Panasonic ERJPA3 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2200V
- Panasonic ERJPA3 2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2001V
- Panasonic ERJPA3 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F4701V
- Panasonic ERJPA3 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1000V
- Panasonic ERJPA3 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F2201V
- Panasonic ERJPA3 56 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F56R0V
