TE Connectivity CRGH 10 Ω, 2512 Thick Film ±5 % 2 W - CRGH2512J10R

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.21

(exc. GST)

$4.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,090 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 990$0.421$4.21-
1000 - 1990$0.414$4.141%
2000 +$0.407$4.073%

*price indicative

Packaging Options:
RS Stock No.:
807-1325
Mfr. Part No.:
CRGH2512J10R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CRGH

Resistance

10 Ω

Package/Case

2512

Technology

Thick Film

Tolerance

±5 %

Power Rating

2 W

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±200 ppm/°C

Termination Style

Solder

Voltage

250 V

COO (Country of Origin):
TH

2512 Format CRGH Series Resistor 5% 2W


CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG

CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy