Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- RS Stock No.:
- 688-1956
- Distrelec Article No.:
- 304-43-912
- Mfr. Part No.:
- HER208G
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$14.58
(exc. GST)
$16.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship
- Plus 2,225 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 850 | $0.583 | $14.58 |
| 875 - 1725 | $0.578 | $14.45 |
| 1750 + | $0.564 | $14.10 |
*price indicative
- RS Stock No.:
- 688-1956
- Distrelec Article No.:
- 304-43-912
- Mfr. Part No.:
- HER208G
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | HER208G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Height | 3.6mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series HER208G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Forward Voltage Vf 1.7V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Height 3.6mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1 kV 2 A Diode Switching 2-Pin DO-15 HER208G
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin DO-15 HER158G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M M2G
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-214AA RS3M
- Taiwan Semiconductor 1 kV 3 A Diode Switching 2-Pin DO-201AD FR307G
