TE Connectivity TLRS 2 mΩ, 1575 Metal Strip Surface Mount Resistor ±1 % 5 W - TLRS157550ER002FTDG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.90

(exc. GST)

$7.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 499$6.90
500 - 999$6.80
1000 +$6.61

*price indicative

Packaging Options:
RS Stock No.:
771-7887
Mfr. Part No.:
TLRS157550ER002FTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Package/Case

1575

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

5W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

TLRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

7.5mm

Length

15.2mm

Standards/Approvals

No

COO (Country of Origin):
TW

Low Ohmic SMD Shunt Resistor - TLRS Series


TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRS’s can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.

Available in two sizes - 1050 and 1575 (imp.)

Up to 5W power ratings

Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.

Heavy Copper connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy