Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- RS Stock No.:
- 683-6631
- Mfr. Part No.:
- WSL36375L000FEA
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.67
(exc. GST)
$20.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,995 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $3.734 | $18.67 |
| 1000 - 1995 | $3.704 | $18.52 |
| 2000 + | $3.618 | $18.09 |
*price indicative
- RS Stock No.:
- 683-6631
- Mfr. Part No.:
- WSL36375L000FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 3637 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 6.98mm | |
| Termination Style | Solder Pad | |
| Length | 6.35mm | |
| Height | 890μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 3637 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 6.98mm | ||
Termination Style Solder Pad | ||
Length 6.35mm | ||
Height 890μm | ||
3637 Format WSL Series
4-Terminal design allows for 0.5% resistance tolerance down to 3mΩ
Low thermal EMF (<3 μV/°C)
Very low inductance, 0.5 nH to 5 nH
Excellent frequency response to 50 MHz
All welded construction
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers
Related links
- Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- Vishay WSL 3 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36373L000FEA
- VPG Foil Resistors CSM 1 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.5 % Surface 3 W - Y14880R00100D9R
- Vishay WSL 80 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0800FEA
- Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- Vishay WSL 70 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0700FEA
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0500FEA