TE Connectivity TLRS 3mΩ, 1575 Metal Strip SMD Resistor ±1% 5W
- RS Stock No.:
- 168-0717
- Mfr. Part No.:
- TLRS157550ER003FTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$326.10
(exc. GST)
$358.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $3.261 | $326.10 |
*price indicative
- RS Stock No.:
- 168-0717
- Mfr. Part No.:
- TLRS157550ER003FTDG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3mΩ | |
| Technology | Metal Strip | |
| Package/Case | 1575 | |
| Tolerance | ±1% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | TLRS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3mΩ | ||
Technology Metal Strip | ||
Package/Case 1575 | ||
Tolerance ±1% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series TLRS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- TW
Related links
- PCN BVS 500μΩ Metal Strip SMD Resistor ±1% 5W
- TE Connectivity TLRS 2 mΩ, 1575 Metal Strip Surface Mount Resistor ±1 % 5 W - TLRS157550ER002FTDG
- TE Connectivity TLM 68mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 0.5W
- TE Connectivity TLR 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- TE Connectivity TLM 30mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.75W
- TE Connectivity TLM 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
- TE Connectivity TLR 10mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
- TE Connectivity TLA3A 25mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W
