TE Connectivity TLRS 1 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLRS105030DR001FTDG
- RS Stock No.:
- 164-5067
- Mfr. Part No.:
- TLRS105030DR001FTDG
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-5067
- Mfr. Part No.:
- TLRS105030DR001FTDG
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Shunt | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Series | TLRS | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Shunt | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Series TLRS | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
- COO (Country of Origin):
- TW
Low Ohmic SMD Shunt Resistor - TLRS Series
TLRS Series low ohmic SMD shunt resistors with heavy copper connectors electron beam welded to a Manganin or NiCr alloy element. TLRS resistors offers excellent long term stability and low inductance and can be mounted using re-flow soldering techniques or welding on copper. TLRSs can be used for current sensors in hybrid power sources, frequency converters and high current automotive applications.
Available in two sizes - 1050 and 1575 (imp.)
Up to 5W power ratings
Max. soldering temps. of up to 350°C / 30 Secs. or 250°C / 10 Mins.
Heavy Copper connectors
Related links
- TE Connectivity TLRS 1 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLRS105030DR001FTDG
- TE Connectivity TLRS 2 mΩ, 1575 Metal Strip Surface Mount Resistor ±1 % 5 W - TLRS157550ER002FTDG
- TE Connectivity TLRS 4 mΩ, 1050 Metal Strip Surface Mount Resistor ±1 % 3 W - TLRS105030DR004FTDG
- TE Connectivity TLRS 2 mΩ, 1050 Metal Strip Surface Mount Resistor ±1 % 4 W - TLRS105030DR002FTDG
- Vishay WSR3 25 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R0250FEA
- Vishay WSR3 200 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R2000FEA
- TE Connectivity TLR 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - TLR3A30DR001FTDG
- Vishay WFM 60 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WFMB2512R0600FEA
