RS PRO 9.76 kΩ, 1206 Thick Film, Thick Film ±1 % Surface 0.25 W
- RS Stock No.:
- 717-5924
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 717-5924
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Resistance | 9.76 kΩ | |
| Package/Case | 1206 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 0.25 W | |
| Automotive Standard | No | |
| Height | 550 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder Pad | |
| Voltage | 200 V | |
| Width | 1.55 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Resistance 9.76 kΩ | ||
Package/Case 1206 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 0.25 W | ||
Automotive Standard No | ||
Height 550 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder Pad | ||
Voltage 200 V | ||
Width 1.55 mm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( 500Ω → 9.9kΩ )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- Vishay CRCW 180 Ω Thick Film ±1 % Surface 0.25 W - CRCW0603180RFKEAHP
- Vishay 2 Ω, 1206 Thick Film 1 % Surface 0.25 W - CRCW12062R00FKEAHP
- RS PRO RS 9.76 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- Panasonic ERJ8CW 30 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ8CW 33 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- TE Connectivity 3521 12 kΩ Thick Film ±1 % Surface 2 W - 352112KFT
- TE Connectivity 3521 2.2 kΩ Thick Film ±1 % Surface 2 W - 35212K2FT
- RS PRO RS 61.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W
