Panasonic ERJ8CW 30 mΩ, 1206 Thick Film, Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
- RS Stock No.:
- 106-7121
- Mfr. Part No.:
- ERJ8CWFR030V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-7121
- Mfr. Part No.:
- ERJ8CWFR030V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ8CW | |
| Resistance | 30 mΩ | |
| Package/Case | 1206 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 1 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 650 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Current | |
| Standards/Approvals | IEC 60115-8 | |
| Temperature Coefficient | ±50 ppm/°C, ±50 ppm/°C | |
| Termination Style | Flat Contact | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ8CW | ||
Resistance 30 mΩ | ||
Package/Case 1206 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 1 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 650 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Current | ||
Standards/Approvals IEC 60115-8 | ||
Temperature Coefficient ±50 ppm/°C, ±50 ppm/°C | ||
Termination Style Flat Contact | ||
Width 1.6 mm | ||
- COO (Country of Origin):
- JP
1206 Format high power / low Ohmic Resistor - 1W (Double-sided resistive element)
Panasonic ERJ 8CW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Low TCR of ±50x10–6/°C
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134Bs
Related links
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ8CW 33 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 20 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ8CW 27 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR027V
- Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V
- Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V
- Panasonic ERJ8CW 12 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR012V
- Panasonic ERJ8CW 13 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR013V
