Vishay 2 Ω, 1206 Thick Film 1 % Surface 0.25 W - CRCW12062R00FKEAHP
- RS Stock No.:
- 607-691
- Mfr. Part No.:
- CRCW12062R00FKEAHP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 607-691
- Mfr. Part No.:
- CRCW12062R00FKEAHP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | 1 % | |
| Mount Type | Surface | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Resistor Type | Thick Film | |
| Standards/Approvals | ELV, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS, WEEE | |
| Temperature Coefficient | ± 50 ppm/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance 1 % | ||
Mount Type Surface | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Resistor Type Thick Film | ||
Standards/Approvals ELV, EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS, WEEE | ||
Temperature Coefficient ± 50 ppm/K | ||
- COO (Country of Origin):
- IL
Related links
- Vishay CRCW 180 Ω Thick Film ±1 % Surface 0.25 W - CRCW0603180RFKEAHP
- RS PRO RS 9.76 kΩ Thick Film ±1 % Surface 0.25 W
- Vishay CRCW 2.05 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12062K05FKEA
- Vishay CRCW 3.01 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12063K01FKEA
- Vishay CRCW 22.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120622R1FKEA
- KOA RK73H 33 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD3302F
- Panasonic ERJ8E 800 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.25 W - ERJ8ENF6801V
- KOA RK73H 3.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD3601F
