Panasonic ERJ8CW 33 mΩ, 1206 Thick Film, Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- RS Stock No.:
- 106-7122
- Mfr. Part No.:
- ERJ8CWFR033V
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-7122
- Mfr. Part No.:
- ERJ8CWFR033V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERJ8CW | |
| Resistance | 33 mΩ | |
| Package/Case | 1206 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Mount Type | Surface | |
| Power Rating | 1 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 650 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Current | |
| Standards/Approvals | IEC 60115-8 | |
| Temperature Coefficient | ±75 ppm/°C, ±75 ppm/°C | |
| Termination Style | Flat Contact | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERJ8CW | ||
Resistance 33 mΩ | ||
Package/Case 1206 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Mount Type Surface | ||
Power Rating 1 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 650 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Current | ||
Standards/Approvals IEC 60115-8 | ||
Temperature Coefficient ±75 ppm/°C, ±75 ppm/°C | ||
Termination Style Flat Contact | ||
Width 1.6 mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8CW Series SMD Resistor, 33mΩ Resistance, ±1 % Tolerance - ERJ8CWFR033V
This SMD resistor is designed for precise resistance applications, featuring a low resistance Value of 33 mΩ. Constructed using thick film technology, it is housed in a 1206 resistor package, making it suitable for various electronic circuits. This precision component is an Ideal choice for automotive and industrial applications, adhering to AEC-Q200 automotive standards, ensuring reliability in challenging environments.
Features & Benefits
• Offers a low resistance of 33 mΩ for efficient performance
• Utilises thick film technology for enhanced durability
• Achieves a power rating of 1W for reliable operation
• Provides ±1% tolerance for precise electrical performance
• Operates within a temperature range of -55 °C to +125 °C
Applications
• Used in automotive circuits requiring low resistance
• Suitable for power management in electronic devices
• Ideal for high-performance needing precision resistors
• Utilised in automation equipment for enhanced function
• Employed in surface mount technology (SMT) devices
What operational temperature range is Ideal for this component?
It operates effectively between -55 °C and +125 °C, making it suitable for a variety of environments, including automotive applications.
How does the tolerance level impact functionality?
The ±1% tolerance ensures that the resistor delivers consistent performance, which is Crucial for maintaining accuracy in sensitive electronic circuits.
What advantages does thick film technology offer?
Thick film technology increases the robustness of the resistor, improving its durability and performance across various applications.
What are the benefits of using a 1206 resistor package?
The 1206 package size allows for efficient use of space on PCBs, making it easier to integrate into Compact electronic designs without compromising functionality.
Related links
- Panasonic ERJ-8CW 33 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 20 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ8CW 30 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ8CW 27 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR027V
- Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V
- Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V
- Panasonic ERJ8CW 12 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR012V
- Panasonic ERJ8CW 13 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR013V
