Bourns CRT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-10R0ELF

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.57

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 4,205 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.314$1.57-
1250 - 2495$0.308$1.541%
2500 +$0.30$1.504%

*price indicative

Packaging Options:
RS Stock No.:
693-4482
Distrelec Article No.:
304-43-412
Mfr. Part No.:
CRT0603-BY-10R0ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Standards/Approvals

RoHS

Width

800μm

Height

450μm

Thin Film Precision Chip Resistors - CRT Series


Each (In a Pack of 5)
$0.314
Each (In a Pack of 5)
$0.314
Each (On a Reel of 5000)
$0.104
  • RS Stock No. 6934482P
  • Mfr. Part No. CRT0603-BY-10R0ELF
Each (Supplied on a Reel)
$0.314

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy