Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - CRT0805-FZ-1002ELF
- RS Stock No.:
- 740-9224
- Distrelec Article No.:
- 304-45-200
- Mfr. Part No.:
- CRT0805-FZ-1002ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$0.56
(exc. GST)
$0.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,210 unit(s) shipping from 09 November 2026
- Plus 33,010 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.056 | $0.56 | - |
| 1250 - 2490 | $0.054 | $0.54 | $2.50 |
| 2500 + | $0.053 | $0.53 | $7.50 |
*price indicative
- RS Stock No.:
- 740-9224
- Distrelec Article No.:
- 304-45-200
- Mfr. Part No.:
- CRT0805-FZ-1002ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRT | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder Pad | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRT | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder Pad | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
Thin Film Precision Chip Resistors - CRT Series
- RS Stock No. 1675116
- Mfr. Part No. CRT0805-FZ-1002ELF
Each (On a Reel of 5000)
$0.032
- RS Stock No. 1674509
- Mfr. Part No. CRT0805-BY-1002ELF
Each (On a Reel of 5000)
$0.125
- RS Stock No. 7944156
- Mfr. Part No. CRL0805-FW-R200ELF
Each (In a Pack of 10)
$0.123
- RS Stock No. 0679924
- Mfr. Part No. 6-2176093-3
Each (On a Reel of 2000)
$0.364
Related links
- Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - CRT0805-FZ-1002ELF
- Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-1002ELF
- Bourns CRT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-10R0ELF
- Bourns CRT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-1003ELF
- Bourns CRT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-1002ELF
- Bourns CRT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1002ELF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1002ELF
- Bourns CRT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-10R0ELF












