Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - CRT0805-BY-1002ELF
- RS Stock No.:
- 167-4509
- Mfr. Part No.:
- CRT0805-BY-1002ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$625.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.125 | $625.00 | - |
| 10000 - 15000 | $0.122 | $610.00 | 2% |
| 20000 + | $0.12 | $600.00 | 4% |
*price indicative
- RS Stock No.:
- 167-4509
- Mfr. Part No.:
- CRT0805-BY-1002ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Series | CRT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Series CRT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 550μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
Thin Film Precision Chip Resistors - CRT Series
Related links
- Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-1002ELF
- Bourns CRT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-10R0ELF
- Bourns CRT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-1003ELF
- Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - CRT0805-FZ-1002ELF
- Bourns CRT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-1002ELF
- Bourns CRT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1002ELF
- Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-5001EAS
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-1004ELF
