Vishay TNPU 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06033K30BZEN00
- RS Stock No.:
- 684-5717
- Mfr. Part No.:
- TNPU06033K30BZEN00
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.86
(exc. GST)
$3.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $2.86 |
| 250 - 499 | $2.80 |
| 500 + | $2.74 |
*price indicative
- RS Stock No.:
- 684-5717
- Mfr. Part No.:
- TNPU06033K30BZEN00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPU | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Termination Style | Solder Pad | |
| Length | 1.6mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPU | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Termination Style Solder Pad | ||
Length 1.6mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
TNPU e3 Series (High Precision)
Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Waste gas resistant
Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications
- RS Stock No. 6845528
- Mfr. Part No. MCT06030D1003BP100
Each (In a Pack of 5)
$0.738
- RS Stock No. 6845679
- Mfr. Part No. TNPW060310K0BYEN
Each
$0.88
- RS Stock No. 6845705
- Mfr. Part No. TNPU06031K50BZEN00
Each
$2.81
- RS Stock No. 6845616P
- Mfr. Part No. MCT0603MD3321BP100
Each (Supplied on a Reel)
$0.696
Related links
- Vishay TNPU 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06033K30BZEN00
- Vishay TNPU 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060333K0BZEN00
- Vishay TNPU 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060322K0BZEN00
- Vishay TNPU 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06031K50BZEN00
- Vishay TNPU 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU0603470RBZEN00
- Vishay TNPU 49.9 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.1 W - TNPU060349R9BZEN00
- Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060310K0BZEN00
- Vishay TNPU 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06032K00AWEN00











