Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060310K0BZEN00

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-1906
Mfr. Part No.:
TNPU060310K0BZEN00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-5 ppm/°C, +5 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

TNPU

Maximum Operating Temperature

125°C

Height

550μm

Length

1.6mm

Termination Style

Solder

Width

850μm

Standards/Approvals

RoHS

TNPU e3 Series (High Precision)


Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)

Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)

Lead (Pb)-free solder contacts

Waste gas resistant

Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy