Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- RS Stock No.:
- 683-6120
- Mfr. Part No.:
- WSL20108L000FEA18
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 995 | $3.096 | $15.48 |
| 1000 - 1995 | $3.054 | $15.27 |
| 2000 + | $2.99 | $14.95 |
*price indicative
- RS Stock No.:
- 683-6120
- Mfr. Part No.:
- WSL20108L000FEA18
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 8mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Height | 890μm | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 8mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Height 890μm | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Termination Style Solder | ||
2010 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Related links
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Vishay WSL 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R2000FEA18
- Vishay WSL.18 High Power 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R5000FEA18
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0800FEA
- Vishay WSL 250 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R2500FEA
- Vishay WSL 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0300FEA