Vishay WSL 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0800FEA
- RS Stock No.:
- 167-9834
- Mfr. Part No.:
- WSL2512R0800FEA
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,096.00
(exc. GST)
$1,206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.548 | $1,096.00 | - |
| 4000 - 6000 | $0.534 | $1,068.00 | 2% |
| 8000 + | $0.526 | $1,052.00 | 4% |
*price indicative
- RS Stock No.:
- 167-9834
- Mfr. Part No.:
- WSL2512R0800FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 80mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 3.18mm | |
| Height | 890μm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 80mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 3.18mm | ||
Height 890μm | ||
Length 6.35mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- MX
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0800FEA
- Vishay WSL 80 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0800FEA
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Vishay WSL 250 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R2500FEA
- Vishay WSL 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0300FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA