Vishay WSL 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0300FEA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-9832
Mfr. Part No.:
WSL2512R0300FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

30mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

WSL

Maximum Operating Temperature

170°C

Height

890μm

Termination Style

Solder

Length

6.35mm

Width

3.18mm

Standards/Approvals

RoHS

2512 Format WSL Series


Very high power to foot print size ratio (1 W in 1206 package)

Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Each (In a Pack of 5)
$1.96
  • RS Stock No. 6836574P
  • Mfr. Part No. WSL2512R0300FEA
Each (Supplied on a Reel)
$1.96
Each (In a Pack of 5)
$0.938
Each (In a Pack of 5)
$0.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy