Lenox 177 mm Diameter Bi-Metal Hole Saw for Metal

N

Subtotal (1 unit)*

$221.32

(exc. GST)

$243.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.32

*price indicative

RS Stock No.:
920-098
Mfr. Part No.:
3112112L
Brand:
Lenox
Find similar products by selecting one or more attributes.
Select all

Brand

Lenox

Diameter

177mm

Product Type

Hole Saw

Arbor Included

Yes

Material Cut

Metal

Material

Bi-Metal

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lenox Bi-Metal Hole Saw designed for efficient and long-lasting cutting performance in both wood and metal applications. Its Speed Slot staircase design ensures quick plug removal, reducing downtime and improving workflow.

Type is bi-metal hole saw

Size is 177mm diameter with 42mm cutting depth

Material is high speed steel bi-metal

Technology includes Speed Slot staircase design for quick plug ejection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy