KOA RK73H 3.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD3601F
- RS Stock No.:
- 631-4822
- Mfr. Part No.:
- RK73H2ATTD3601F
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.45
(exc. GST)
$1.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.029 | $1.45 |
| 500 - 1200 | $0.029 | $1.45 |
| 1250 + | $0.028 | $1.40 |
*price indicative
- RS Stock No.:
- 631-4822
- Mfr. Part No.:
- RK73H2ATTD3601F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 3.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 2 mm Pitch Punch Paper | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 3.6kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 2 mm Pitch Punch Paper | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP


0805 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
- RS Stock No. 6315291
- Mfr. Part No. RK73H2ATTD3303F
Each (In a Pack of 50)
$0.029
- RS Stock No. 6314765
- Mfr. Part No. RK73H2ATTD2001F
Each (In a Pack of 50)
$0.014
- RS Stock No. 6314951
- Mfr. Part No. RK73H2ATTD1202F
Each (In a Pack of 50)
$0.028
- RS Stock No. 6315257
- Mfr. Part No. RK73H2ATTD2203F
Each (In a Pack of 50)
$0.031
Related links
- KOA RK73H 240 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2400F
- KOA RK73H 220 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2203F
- KOA RK73H 6.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD6801F
- KOA RK73H 470 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD4703F
- KOA RK73H 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD1000F
- KOA RK73H 2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2001F
- KOA RK73H 470 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD4700F
- KOA RK73H 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2002F











