Block 280 μm OD Copper Wire 0.06 mm² Enamelled 175 m Reel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.48

(exc. GST)

$37.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$34.48
2 - 2$33.88
3 +$33.26

*price indicative

RS Stock No.:
779-0700
Mfr. Part No.:
CUL 100/0,28
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Cross Sectional Area

0.06mm²

Product Type

Copper Wire

Core Strands

1 x 280 μm

Outside Diameter

280μm

Cable Length

175m

Finish

Enamelled

Maximum Operating Temperature

155°C

Series

CUL100

Size of Strands

280μm

Number of Strands

1

Standards/Approvals

No

COO (Country of Origin):
DE

Block Enamelled Copper Wire


From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits


• Excellent insulation properties

• Copper possesses good chemical and corrosion protection

• Long term thermal resistance

• Solderable

Applications


Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production

• Transformer winding

• Inductors for electronics

• Relay coils

• Speaker coils

• Potentiometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy