KOA RK73H 330 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD3303F

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.55

(exc. GST)

$1.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 150 left, ready to ship from another location
  • Final 18,250 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
50 - 950$0.031$1.55-
1000 - 4950$0.03$1.503%
5000 - 19950$0.028$1.409%
20000 +$0.028$1.409%

*price indicative

RS Stock No.:
631-5291
Mfr. Part No.:
RK73H2ATTD3303F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

330kΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

2 mm Pitch Punch Paper

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RK73H

Maximum Operating Temperature

155°C

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
JP

0805 Thick Film Chip Resistors, RK73H Series 1%


RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

Small size and weight

Stable

Reliable

Lead free terminations

This series also includes jumper resistors

Approvals

AEC-Q200 qualified

Each (In a Pack of 50)
$0.027
Each (In a Pack of 50)
$0.031
Each (In a Pack of 50)
$0.03
Each (In a Pack of 50)
$0.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy