Yageo RC0805 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-075R6L

Subtotal (1 pack of 5000 units)*

$70.00

(exc. GST)

$75.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +$0.014$70.00

*price indicative

RS Stock No.:
618-1717
Mfr. Part No.:
RC0805FR-075R6L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

5.6Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.13W

Voltage

150V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RC0805

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Height

500μm

0805 Format RC0805 Series Reels (ZeroΩ to 910Ω)


Suitable for Pick and Place Machinery

Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy