RS PRO, Bright Zinc Steel Hex Nut M10, DIN 936

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$67.42

(exc. GST)

$74.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$67.42$0.674-
5 +$55.48$0.55517%

*price indicative

RS Stock No.:
201-0854
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Size

M10

Sub Type

Half

Material

Steel

Finish

Bright Zinc

Overall Height

6mm

Standards/Approvals

DIN 936

RS PRO Steel Half Lock Hex Nuts M10


Half lock hex nuts from RS PRO are a cost effective and reliable fastener, ideal for securing a variety of screws and bolts. The hexagon shaped nuts are manufactured from steel and feature zinc plating, ensuring excellent durability with a reliable in a wide range of applications. The slim flat profile of the hex nuts makes them perfect for fastening to bolts with a short thread, especially in areas where space is limited or restricted. The 6 sided hexagonal shape allows them to be tightened or loosened with ease when using a hand tool such as a spanner, with access from 360 degrees making them a versatile choice of fastener. RS PRO steel half nuts are available in a variety of metric sizes, offering a range of high quality and reliable fasteners to suit your needs.

Features and Benefits


  • Available in metric sizes from M4 to M20

  • Slim profile ideal for use with short thread bolts and small joints

  • Ideal for use in a wide range of applications

  • Can be tightened or loosened with ease

  • High quality steel construction with zinc plating for excellent durability

  • Applications


    Half hex nuts, sometimes referred to as half lock nuts, are hexagonal shaped nuts that feature a thinner profile than standard hex nuts, making them ideal for fastening small joints or bolts with a short thread. Half hex nuts are manufactured from a variety of materials including steel, nylon and brass and are available in a wide range of metric sizes. Hex nuts are commonly used for assembly and construction where a reliable fastener is required. They are widely used in areas such as:

  • DIY

  • Automotive

  • Workshops

  • Plumbing

  • Construction

  • Certifications


    DIN 439B CL4 & DIN936 CL17H

    FAQs


    What sizes are available?


  • RS Stock No: 2010850 - M4

  • RS Stock No: 2010851 - M5

  • RS Stock No: 2010852 - M6

  • RS Stock No: 2010853 - M8

  • RS Stock No: 2010854 - M10

  • RS Stock No: 2010855 - M12

  • RS Stock No: 2010856 - M16

  • RS Stock No: 2010858 - M20

  • What is the difference between half and full hex nuts?


    Half or full refers to the profile or thickness of the hex nut. Full nuts feature a deeper profile and are suitable for most standard fastening applications, whereas half hex nuts feature a slimmer profile and are suited to bolts with shorter threads. However, both types can be used to fasten various bolts and can also be used together.

    Note

    Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy