TE Connectivity RH73 50 mΩ, 0805 Thick Film Surface Mount Resistor ±20 % Surface 0.13 W - RH73W2A50MMTN
- RS Stock No.:
- 294-5056
- Mfr. Part No.:
- RH73W2A50MMTN
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 294-5056
- Mfr. Part No.:
- RH73W2A50MMTN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -500 ppm/°C, +500 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RH73 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Termination Style | Solder | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -500 ppm/°C, +500 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RH73 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Termination Style Solder | ||
Height 400μm | ||
- COO (Country of Origin):
- DE
0805 Format RH73 Series SMD
High Value thick film chip resistors
Suitable for flow and reflow soldering
Related links
- TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73X2A50GNTN
- TE Connectivity RH73 500 mΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73W2A500MNTN
- TE Connectivity RH73 15 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A15MKTN
- TE Connectivity RH73 40 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A40MKTN
- TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A30MKTN
- TE Connectivity RH73 100 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.125 W - 1625856-2
- TE Connectivity RH73 15 MΩ, 0805 Thick Film ±10 % 0.125 W - RH73H2A15MKTN
- TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.125 W - RH73W2A1GNTN
