TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.13 W - RH73H2A30MKTN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9480
Mfr. Part No.:
RH73H2A30MKTN
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±10 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RH73

Maximum Operating Temperature

125°C

Height

400μm

Standards/Approvals

No

Width

1.2mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
DE

0805 Format RH73 Series SMD


High Value thick film chip resistors

Suitable for flow and reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy