TE Connectivity RH73 15 MΩ, 0805 Thick Film ±10 % 0.13 W - RH73H2A15MKTN
- RS Stock No.:
- 164-9479
- Mfr. Part No.:
- RH73H2A15MKTN
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9479
- Mfr. Part No.:
- RH73H2A15MKTN
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RH73 | |
| Resistance | 15 MΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±10 % | |
| Power Rating | 0.13 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RH73 | ||
Resistance 15 MΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±10 % | ||
Power Rating 0.13 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 100 V | ||
- COO (Country of Origin):
- DE
0805 Format RH73 Series SMD
High Value thick film chip resistors
Suitable for flow and reflow soldering
Related links
- TE Connectivity RH73 15 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A15MKTN
- TE Connectivity RH73 40 MΩ, 0805 Thick Film ±10 % 0.125 W - RH73H2A40MKTN
- TE Connectivity RH73 100 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % 0.125 W - 1625856-2
- TE Connectivity RH73 30 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A30MKTN
- TE Connectivity RH73 40 mΩ, 0805 Thick Film Surface Mount Resistor ±10 % Surface 0.125 W - RH73H2A40MKTN
- TE Connectivity RH73 1 GΩ, 0805 Thick Film ±30 % 0.125 W - RH73W2A1GNTN
- TE Connectivity RH73 50 GΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73X2A50GNTN
- TE Connectivity RH73 500 mΩ, 0805 Thick Film Surface Mount Resistor ±30 % Surface 0.125 W - RH73W2A500MNTN
