TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20KTD
- RS Stock No.:
- 274-7004
- Mfr. Part No.:
- 3430A2F20KTD
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-7004
- Mfr. Part No.:
- 3430A2F20KTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 20kΩ | |
| Resistor Type | Terminal Chip Resistor | |
| Technology | Thick Film | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | 3430 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | |
| Termination Style | SMT | |
| Length | 1.25mm | |
| Height | 550μm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 20kΩ | ||
Resistor Type Terminal Chip Resistor | ||
Technology Thick Film | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series 3430 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94 | ||
Termination Style SMT | ||
Length 1.25mm | ||
Height 550μm | ||
Width 2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.
Improve long term stability
Highly reliable multilayer electrode construction
AEC Q200 compliance
Related links
- TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20KTD
- TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20RTD
- TE Connectivity 3430 15 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F15RTD
- TE Connectivity 3430 56 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F56RTD
- TE Connectivity 3430 220 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F220KTD
- TE Connectivity 3430 11 Ω, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F11RTD
- TE Connectivity 3430 47 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F47KTD
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1R0TD
